Apex PA07M technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 5A |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA07M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.