
The Apex PA08A is a single power amplifier with a gain bandwidth product of 5MHz, an input bias current of 3pA, and an input offset voltage of 250uV. It operates from a through-hole mount and has a maximum operating temperature of 85°C. The device is RoHS compliant and has an operating supply current of 6mA, with an output current per channel of 150mA. The PA08A is suitable for use in applications where high gain and low noise are required, and is part of the Apex Precision Power series.
Apex PA08A technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 150mA |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.