Apex PA09A technical specifications.
| Package/Case | TO-3-8 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Output Current per Channel | 4.5A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 220V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA09A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
