
The PA09M is a single-channel amplifier from Apex Precision Power, packaged in a TO-3-8 surface mount package. It operates at an operating supply current of 70mA and can deliver an output current of up to 4.5A per channel. The amplifier has a slew rate of 220V/µs and is available in a rail/tube packaging configuration. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex PA09M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3-8 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Output Current per Channel | 4.5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 220V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA09M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
