Sign in to ask questions about the Apex PA09M/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex PA09M/883 technical specifications.
| Package/Case | TO-3-8 |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Output Current per Channel | 4.5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 220V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA09M/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.