
Operational Amplifier, 1 Func, 750uV Offset-Max, MOS, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3-8 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 100mA |
| Output Current per Channel | 4A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 900V/µs |
| RoHS | Compliant |