This dual supply amplifier from Apex features a package case of TO-3 and a maximum operating temperature of 85°C. It can handle a dual supply voltage of 40V and has a gain bandwidth product of 4MHz. The amplifier's slew rate is 4V/µs and it has a voltage gain of 110dB. It is designed for through hole mounting and has dimensions of 6.4mm in height, 25.4mm in width, and 38.9mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Dual Supply Voltage | 40V |
| Gain Bandwidth Product | 4MHz |
| Height | 6.4mm |
| Length | 38.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Slew Rate | 4V/µs |
| Voltage Gain | 110dB |
| Width | 25.4mm |
| RoHS | Compliant |