The PA12A operational amplifier from Apex features a TO-3 package with through hole mount. It operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 40V. The device boasts a gain bandwidth product of 4MHz and a slew rate of 4V/µs, making it suitable for high-performance applications.
Apex PA12A technical specifications.
| Package/Case | TO-3 |
| Dual Supply Voltage | 40V |
| Gain Bandwidth Product | 4MHz |
| Height | 6.4mm |
| Length | 38.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Slew Rate | 4V/µs |
| Voltage Gain | 110dB |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PA12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.