The PA13EE is a single-channel power amplifier with a gain bandwidth product of 4MHz and an output current per channel of 10A. It has an input bias current of 12nA and an input offset voltage of 2mV. The amplifier is RoHS compliant and operates over a temperature range of -25°C to 85°C. It is available in a through hole SIP package and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 4V/µs |
| RoHS | Compliant |