Apex PA15FL technical specifications.
| Package/Case | SIP |
| Dual Supply Voltage | 150V |
| Gain Bandwidth Product | 5.8MHz |
| Height | 22.35mm |
| Length | 30.99mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Slew Rate | 20V/µs |
| Voltage Gain | 111dB |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PA15FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.