
Operational Amplifier, 4 Func, 15000uV Offset-Max, PDSO20, ROHS COMPLIANT, PLASTIC, MO-166-AB, SOP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex PA162DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 1.5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA162DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
