The PA164PQ is an industrial-grade operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 52-pin S-PQFP-G52 package and a supply current of up to 10mA. The amplifier has a maximum supply voltage limit of 205V and a maximum input offset voltage of 20mV. It also has a slew rate of 36V/μs and a common-mode reject ratio of 115dB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 205 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Slew Rate-Nom | 36 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 10300 |
| Input Offset Current-Max (IIO) | 0.0002 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |