The PA241CE operational amplifier is a dual-supply voltage device with a gain bandwidth product of 3MHz and a voltage gain of 96dB. It features a slew rate of 30V/µs and is packaged in a TO-3 case with a height of 6.4mm, length of 38.9mm, and width of 25.4mm. The amplifier operates over a temperature range of -25°C to 85°C and is suitable for through-hole mounting.
Apex PA241CE technical specifications.
| Package/Case | TO-3 |
| Dual Supply Voltage | 150V |
| Gain Bandwidth Product | 3MHz |
| Height | 6.4mm |
| Length | 38.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Slew Rate | 30V/µs |
| Voltage Gain | 96dB |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PA241CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.