The Apex PA241CEA is a single operational amplifier with a gain bandwidth product of 3MHz and an output current per channel of 120mA. It is packaged in a TO-3-8 case and is designed for through hole mounting. The amplifier operates over a temperature range of -25°C to 85°C and is RoHS compliant. The PA241CEA has an input bias current of 5pA and an input offset voltage of 15mV.
Apex PA241CEA technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA241CEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.