
The PA340CC is a single power amplifier from Apex with a gain bandwidth product of 10MHz. It features an input bias current of 50pA and an input offset voltage of 12mV. The amplifier operates within a temperature range of -25°C to 85°C and is mounted using surface mount techniques. It draws an operating supply current of 2.2mA and can supply up to 120mA of output current per channel. The device is packaged in a TO-263-8 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-263-8 |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 32V/µs |
| RoHS | Compliant |
