
The PA341CE is a single operational amplifier with a gain bandwidth product of 10MHz and an input bias current of 5pA. It features an input offset voltage of 12mV and an operating supply current of 2.2mA. The amplifier is RoHS compliant and operates within a temperature range of -25°C to 85°C. It is available in a TO-3-8 package, suitable for through hole mounting.
Apex PA341CE technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 32V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA341CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
