
The PA341DF is a single power amplifier from Apex with a gain bandwidth product of 10MHz and an output current per channel of 120mA. It features an input bias current of 50pA and an input offset voltage of 12mV. The device is RoHS compliant and operates within a temperature range of -25°C to 85°C. It is available in a surface mount package with a packaging type of rail/Tube and a package quantity of 29.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex PA341DF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Package/Case | SMD/SMT |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 120mA |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 32V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA341DF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
