The PA441DW operational amplifier is a single-channel device with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE. The amplifier has a nominal supply voltage of 150V and a maximum supply voltage of 175V. It also features a maximum input offset voltage of 20,000 and a slew rate of 32. The device is packaged in a 10-pin SIP package with a width of 4.17mm and a length of 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex PA441DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSIP-T10 |
| Width | 4.17 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 175 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 32 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -175 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex PA441DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.