This dual operational amplifier is designed for general-purpose applications with a maximum supply voltage of 50V and a maximum supply current of 36mA. It features a voltage-feedback architecture and frequency compensation. The amplifier is available in a 12-pin MDIP package with a 1.2mm lead pitch and 200 mil body size. Operating temperature range is not specified.
Sign in to ask questions about the Apex PA50ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex PA50ACR technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T12 |
| Number of Functions | 1 |
| Supply Current-Max | 36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 50100 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex PA50ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.