The PA51M/883 is a power amplifier from Apex with a gain bandwidth product of 1MHz and an output current per channel of 10A. It is packaged in a TO-3-8 case and is mounted through a hole. The amplifier operates over a temperature range of -55°C to 125°C and has an input bias current of 15nA and an input offset voltage of 5mV. The device is available in a rail/Tube packaging and is not RoHS compliant.
Apex PA51M/883 technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA51M/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.