Apex PA60DK technical specifications.
| Amplifier Type | POWER |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 1A |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA60DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.