
The PA60EU is a dual operational amplifier from Apex Precision Power with a gain bandwidth product of 1.4MHz. It features an input bias current of 100nA and an input offset voltage of 1mV. The amplifier operates over a temperature range of -40°C to 125°C and is available in a through hole SIP package. It is RoHS compliant and can supply 8mA of current per channel with an output current of 1.5A. The PA60EU is part of the Apex Precision Power series.
Apex PA60EU technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 1.5A |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA60EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
