Apex PA61A technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 10A |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 2.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA61A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
