
The PA61M/883 is a power operational amplifier from Apex Precision Power, packaged in a TO-3-8 through-hole mount package. It has a gain bandwidth product of 1MHz and an input bias current of 12nA. The amplifier can supply up to 10A of output current and has a slew rate of 2.8V/μs. Operating temperature range is from -55°C to 125°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex PA61M/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 10A |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 2.8V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA61M/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
