Operational Amplifier, 1 Func, 25000uV Offset-Max, SIP-12
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 75mA |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| RoHS | Not Compliant |
