Apex PA74M technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 14mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 2.5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | Apex Precision Power® |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA74M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.