Apex PA75CD technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-220-7 |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA75CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.