Apex PA75CX technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.4MHz |
| Height | 25.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Slew Rate | 1.4V/µs |
| Voltage Gain | 100dB |
| Width | 4.38mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PA75CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.