The Apex PA78EU is a single operational amplifier with a gain bandwidth product of 1MHz. It features an input bias current of 8.5pA and an input offset voltage of 8mV. The amplifier operates over a temperature range of -40°C to 125°C and is available in a through hole mount SIP package. It has an operating supply current of 700uA and can deliver an output current of up to 150mA per channel.
Apex PA78EU technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 150mA |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA78EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.