
The PA79DK is a dual operational amplifier from Apex with a gain bandwidth product of 1MHz and an output current per channel of 150mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The amplifier is available in a surface mount package and is part of the Apex Precision Power series.
Apex PA79DK technical specifications.
| Amplifier Type | POWER |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 150mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA79DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.