The PA81JCE operational amplifier from Apex features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 75V and a maximum supply voltage limit of 100V. The amplifier type is operational and has an input offset voltage of 3000 microvolts. The average bias current is 0.00005 amps and the slew rate is 20 volts per microsecond. The unity gain bandwidth is 5000 Hz. The JEDEC package code is O-MBFM-P8 and the pin count is 2.
Apex PA81JCE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 100 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -75 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex PA81JCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.