The PA83M/883 is a single operational amplifier from Apex Precision Power, packaged in a TO-3-8 through-hole package. It features a gain bandwidth product of 5MHz and an input bias current of 5pA. The device can operate at temperatures between -55°C and 125°C and consumes 6mA of operating supply current. The PA83M/883 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 75mA |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| RoHS | Not Compliant |
