
The Apex PA84A is a single power amplifier with a gain bandwidth product of 75MHz, input bias current of 3pA, and input offset voltage of 500uV. It operates within a temperature range of -25°C to 85°C and consumes 5.5mA of operating supply current. The amplifier is available in a TO-3-8 package, which is mounted through a hole. The PA84A is RoHS compliant and part of the Apex Precision Power series.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 200V/µs |
| RoHS | Compliant |