
The PA84M/883 is a single operational amplifier with a gain bandwidth product of 75MHz and an input bias current of 5pA. It operates over a temperature range of -55°C to 125°C and has an output current per channel of 40mA. The device is packaged in a TO-3-8 case and is mounted through a hole. It is not RoHS compliant.
Sign in to ask questions about the Apex PA84M/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex PA84M/883 technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Output Current per Channel | 40mA |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA84M/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.