This operational amplifier from Apex features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 150V and an input offset voltage of 3000uV. The amplifier's unity gain bandwidth is 75,000 Hz and its slew rate is 200 V/us. The device is packaged in an 8-pin package and is suitable for military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex PA84SCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 150 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 200 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 75000 |
| Neg Supply Voltage Limit-Max | -150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex PA84SCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.