Apex PA85 technical specifications.
| Package/Case | TO-3 |
| Dual Supply Voltage | 150V |
| Gain Bandwidth Product | 100MHz |
| Height | 6.4mm |
| Length | 38.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Slew Rate | 1000V/µs |
| Voltage Gain | 111dB |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Apex PA85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.