The PA85M is a single operational amplifier from Apex's Precision Power series, featuring a gain bandwidth product of 100MHz and an input bias current of 5pA. It operates within a temperature range of -55°C to 125°C and has an output current per channel of 200mA. The device is available in a TO-3-8 package, suitable for through hole mounting. It is not RoHS compliant.
Apex PA85M technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 200mA |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 1000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA85M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.