
The PA86EU is a dual operational amplifier from Apex Precision Power. It features a gain bandwidth product of 1MHz and can supply up to 150mA of current per channel. The device is available in a through hole SIP package and operates over a temperature range of -40°C to 125°C. However, it is not RoHS compliant.
Apex PA86EU technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 8.5pA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 150mA |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 350V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Apex PA86EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.