
The Apex PA88 is a single-channel power amplifier with a gain bandwidth product of 2.1 MHz and an input bias current of 5 pA. It features an input offset voltage of 500 μV and an operating supply current of 1.7 mA. The amplifier can deliver an output current of 100 mA per channel and has a slew rate of 30 V/μs. It is available in a TO-3-8 package and is suitable for through-hole mounting. The PA88 operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| RoHS | Compliant |
