
Apex PA89A technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 75mA |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 16V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
