This dual operational amplifier from Apex is packaged in a 12-pin R-MDFM-P12 package. It operates over a temperature range of -55 to 125 degrees Celsius and is rated for a supply voltage of 500mV. The amplifier has a maximum input offset voltage of 2000mV and a maximum slew rate of 16V/us. It also features a common-mode reject ratio of 110 dB and a unity gain bandwidth of 10000 Hz.
Apex PA89DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P12 |
| Pin Count | 12 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 500 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 600 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -500 |
| Slew Rate-Nom | 16 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -600 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex PA89DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.