
The Apex PA90 is a single-channel power amplifier with a gain bandwidth product of 100MHz and an output current of 200mA. It features an input bias current of 200pA and an input offset voltage of 500uV. The amplifier is available in a SIP package and is RoHS compliant. It operates over a temperature range of -25°C to 85°C and has a slew rate of 300V/µs.
Apex PA90 technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
