This industrial-grade operational amplifier from Apex features a supply voltage of 150V and a maximum input offset voltage of 2000mV. The device has a maximum average bias current of 300uA and a unity gain bandwidth of 100kHz. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 12-pin R-XSFM-T12 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 225 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 300 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -225 |
| REACH | Compliant |
| Military Spec | False |