
The Apex PA92 is a single power amplifier with a gain bandwidth product of 18MHz. It features an input bias current of 200pA and an input offset voltage of 2mV. The amplifier operates within a temperature range of -25°C to 85°C and is available in a through hole mount SIP package. The device is RoHS compliant and part of the Apex Precision Power series.
Apex PA92 technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 4A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 50V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
