
Operational Amplifier, 1 Func, 5000uV Offset-Max, MOS, PSFM8, POWER, SIP-12/8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex PA94 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 17mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 700V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PA94 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
