The PA95EC is a single-channel power amplifier from Apex Precision Power, featuring a gain bandwidth product of 10MHz and an input bias current of 200pA. It has an input offset voltage of 500uV and an operating supply current of 1.6mA. The amplifier is capable of delivering 100mA of output current per channel and has a slew rate of 30V/µs. It is designed for operation over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The PA95EC is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 100mA |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 30V/µs |
| RoHS | Compliant |