The Apex PA97DR is a single operational amplifier with a gain bandwidth product of 1 MHz, an input bias current of 200 pA, and an input offset voltage of 500 uV. It can supply an output current of 10 mA and operates within a temperature range of -25°C to 85°C. The device is packaged in a SIP format and is available in a rail/tube packaging configuration. The PA97DR is compliant with RoHS regulations and is part of the Apex Precision Power series.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 8V/µs |
| RoHS | Compliant |