Operational Amplifier, 1 Func, 500uV Offset-Max, ROHS COMPLIANT, SIP-12
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 225 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 400 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -225 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |