High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal slew rate of 1000 V/µs and a unity gain bandwidth of 100 kHz. It operates across an industrial temperature range of -40°C to 85°C with a maximum supply current of 25mA. The device boasts a minimum voltage gain of 63100 and a nominal common-mode reject ratio of 110dB. Packaged in a 12-terminal R-XSFM-T12 JEDEC code, it supports supply voltages up to ±225V.
Apex PA98EE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 150 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 225 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 1000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 63100 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -225 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.0001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apex PA98EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.