The PB63DP is a dual-channel power amplifier from Apex's Precision Power series, featuring a -3db bandwidth of 1.2MHz and an operating supply current of 37mA. It is designed for through-hole mounting and is available in a SIP package. The amplifier has a slew rate of 1000V/µs and an input bias current of 4uA, with an input offset voltage of 5mV. The device operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Apex PB63DP technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | POWER |
| Package/Case | SIP |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 37mA |
| Output Current per Channel | 2A |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Apex PB63DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.